Add To Favorites
Product Overview
Digi-Key Part Number 609-1028-ND
Quantity Available
Manufacturer

Manufacturer Part Number

10029364-001LF

Description CONN RCPT SATA 22POS R/A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 10029364 Drawing
Product Training Modules I-O Connections Product Portfolio
PCN Design/Specification 10029364-00(1,2)LF Transparent Pocket 16/May/2013
Online Catalog 10029364
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle
Connector Type SATA
Number of Positions 22
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide, Board Lock
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
  • 5622-4100-ML - 3M | 3M5556-ND DigiKey Electronics
  • 5622-4100-ML
  • 3M
  • CONN PLUG SATA R/A 22PS T/H GOLD
  • Unit Price 2.80000
  • 3M5556-ND
Additional Resources
Standard Package ? 30
Other Names 10029364001LF
609-1028

15:04:45 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 3.35
10 3.21800 32.18
25 2.94960 73.74
50 2.81540 140.77
100 2.68140 268.14
250 2.34624 586.56
500 2.27920 1,139.60
1,000 1.94402 1,944.02
2,500 1.80994 4,524.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback