• Part Status: End of Life; Last Time Buy Date: 06-15-2016. Minimums may apply.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 10022753-053LF-ND
Price Break Unit Price Extended Price
288 4.49243 1,293.82
Quantity Available
Manufacturer

Manufacturer Part Number

10022753-053LF

Description CONN FFC FPC RCPT 20POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets 10022753
Product Training Modules Flat Flex Connector Overview
PCN Obsolescence/ EOL Multiple Devices 03/Dec/2015
PCN Design/Specification Gold/GXT Plating 23/Mar/2007
Gold Plating removal 26/Jul/2011
Clincher Plating 07/Dec/2011
PCN Packaging Tray slots 02/Sept/2011
PCN Other Clincher Material 09/Apr/2014
Standard Package ? 18
Category

Connectors, Interconnects

Family

FFC, FPC (Flat Flexible) Connectors

Series Clincher™
Packaging ? Tray?
Flat Flex Type FFC, FPC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Receptacle
Number of Positions 20
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature Latch Lock
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Gold or Gold, GXT™
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A per Contact
Tooling
609-2214-ND - TOOL HAND CRIMP CLINCHER SERIES

12:30:49 5/1/2016