• Non-Stock ?
  • Quote Required, submit request here.
All prices are in US dollars.
Digi-Key Part Number 609-2207-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

10022753-019LF

Description CONN FFC FPC RCPT 19POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets 10022753
Product Training Modules Flat Flex Connector Overview
Catalog Drawings 10022753 Series 6 Position
PCN Packaging Tray slots 02/Sept/2011
Standard Package ? 100
Category

Connectors, Interconnects

Family

FFC, FPC (Flat Flexible) Connectors

Series Clincher™
Packaging ? Tray?
Flat Flex Type FFC, FPC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Receptacle
Number of Positions 19
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature Latch Lock
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Tin
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A per Contact
Tooling
609-2214-ND - TOOL HAND CRIMP CLINCHER SERIES
Other Names 609-2207

16:00:21 6/26/2016