• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 10022753-010-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10022753-010

Description CONN FFC FPC RCPT 10POS 2.54MM
Expanded Description 10 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 10022753
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Clincher™
Packaging ? Tray ?
Part Status Obsolete
Flat Flex Type FFC, FPC
Mounting Type Free Hanging (In-Line)
Connector/Contact Type Receptacle
Number of Positions 10
Pitch 0.100" (2.54mm)
Termination IDC
FFC, FCB Thickness 0.33mm
Height Above Board -
Locking Feature Latch Lock
Cable End Type -
Contact Material Copper Nickel Alloy
Contact Finish Tin
Housing Material Thermoplastic
Actuator Material -
Features -
Voltage Rating 500V
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 2A per Contact
Contact Finish Thickness 100µin (2.54µm)
Housing Color Blue
Actuator Color -
Mating Cycles 100
 
Tooling
Additional Resources
Standard Package ? 100
Other Names 10022753-10
10022753-10-ND

02:40:00 2/28/2017

Send Feedback