Add To Favorites
Product Overview
Digi-Key Part Number 609-2025-ND
Quantity Available 13,529
Can ship immediately
Manufacturer

Manufacturer Part Number

10018784-10200TLF

Description CONN PCI EXP FEMALE 36POS 0.039
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HPCE™
Packaging ? Tray ?
Part Status Active
Card Type PCI Express™
Gender Female
Number of Positions/Bay/Row -
Number of Positions 36
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.039" (1.00mm)
Features Board Guide, Locking Ramp
Mounting Type Through Hole
Termination Solder, Staggered
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness Flash
Contact Type Cantilever
Color Black
Flange Feature -
Operating Temperature -55°C ~ 85°C
Material - Insulation Polyamide (PA), Nylon, Glass Filled
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 70
Other Names 1001878410200TLF
609-2025

12:22:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.33800 3.38
25 0.28960 7.24
50 0.24600 12.30
100 0.23640 23.64
250 0.21232 53.08
500 0.20266 101.33
1,000 0.16888 168.88
2,500 0.15440 386.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback