Add To Favorites
Product Overview
Digi-Key Part Number CW10-25-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

10-25L

Description SOLDER REMOVAL BRAID .100"
Expanded Description Desolder Braid/Wick Rosin, Non Activated (R) Blue 0.100" (2.54mm) 25' (7.622m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Chem-Wik Rosin
Product Training Modules Soder-Wick® Lead-Free
MSDS Material Safety Datasheet Chem-Wik Rosin MSDS
Online Catalog Chem-Wik®
Product Attributes Select All
Categories
Manufacturer

Chemtronics

Series Chem-Wik®
Part Status Active
Product Type Braid/Wick
Type Rosin, Non Activated (R)
ESD Protection -
Color Blue
Width 0.100" (2.54mm)
Length 25' (7.622m)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
50-4-25-ND 50-4-25 Chemtronics Bulk ? 193 - Immediate
20.44000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1025L
CW10-25

12:21:46 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.06000 18.06
25 16.25400 406.35
100 13.09350 1,309.35
500 11.73900 5,869.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback