Add To Favorites
Product Overview
Digi-Key Part Number 839-1219-ND
Quantity Available 609
Can ship immediately
Manufacturer

Manufacturer Part Number

10-01597

Description CBL 2.1X5.5MM JACK-GATOR CLIPS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 10-01597 Datasheet
Online Catalog Jack to Alligator Clips Cables
Product Attributes Select All
Categories
Manufacturer

Tensility International Corp

Series -
Part Status Active
Connector Type 2.1mm ID, 5.5mm OD - Jack to Alligator Clips (2)
Length 1.00' (304.8mm)
Cable Type Flat
Color Black
Shielding -
Usage -
 
For Use With
Related Products
You May Also Be Interested In
  • PR-002A - CUI Inc. | CP-024A-ND DigiKey Electronics
  • PR-002A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 2.36000
  • CP-024A-ND
Additional Resources
Standard Package ? 350
Other Names 839-1219

06:37:34 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.12000 8.12
10 7.78200 77.82
25 7.10520 177.63
50 6.76700 338.35
100 6.42870 642.87
250 5.75196 1,437.99
500 5.41360 2,706.80
1,000 4.73690 4,736.90
2,500 4.50006 11,250.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback