Add To Favorites
Product Overview
Digi-Key Part Number 839-1163-ND
Quantity Available 898
Can ship immediately
Manufacturer

Manufacturer Part Number

10-01069

Description CBL ASSY M-F 2.1MM 6' 18 AWG
Expanded Description Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 10-01069
Product Training Modules Cable Specification Overview
Featured Product Tensility - AC Power Cord
Tensility - DC High Current Cables
3D Model 10-01069.stp
Online Catalog High Current DC Assemblies
Product Attributes Select All
Categories
Manufacturer

Tensility International Corp

Series -
Part Status Active
Connector Type 2.1mm ID, 5.5mm OD
Style Jack to Plug
Length 6.0' (1.83m)
Cable Type Flat
Shielding Unshielded
Usage Adapter, Extension
 
You May Also Be Interested In
  • PR-002A - CUI Inc. | CP-024A-ND DigiKey Electronics
  • PR-002A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 2.36000
  • CP-024A-ND
Additional Resources
Standard Package ? 250
Other Names 1001069
839-1163

06:44:08 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 4.30
10 4.12600 41.26
25 3.78200 94.55
50 3.61000 180.50
100 3.43800 343.80
250 3.00828 752.07
500 2.92234 1,461.17
1,000 2.49258 2,492.58
2,500 2.32068 5,801.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback