Add To Favorites
Product Overview
Digi-Key Part Number 839-1172-ND
Quantity Available 1,030
Can ship immediately
Manufacturer

Manufacturer Part Number

10-01060

Description CBL ASSY M STR 2.5MM 6' 18 AWG
Expanded Description Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 10-01060
Product Training Modules Cable Specification Overview
Featured Product Tensility - AC Power Cord
Tensility - DC High Current Cables
3D Model 10-01060.stp
Online Catalog High Current DC Assemblies
Product Attributes Select All
Categories
Manufacturer

Tensility International Corp

Series -
Part Status Active
Connector Type 2.5mm ID, 5.5mm OD
Style Plug to Wire Leads
Length 6.0' (1.83m)
Cable Type Flat
Shielding Unshielded
Usage Single Ended
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 1001060
839-1172

19:49:48 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 3.56
10 3.41800 34.18
25 3.13320 78.33
50 2.99060 149.53
100 2.84820 284.82
250 2.49216 623.04
500 2.42098 1,210.49
1,000 2.06495 2,064.95
2,500 1.92254 4,806.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback