|
Keywords: ? 





Product Index > Cable Assemblies > USB Cables > Tensility International Corp 10-00651

All prices are in US dollars.
Digi-Key Part Number839-1107-ND
Price BreakUnit PriceExtended Price
14.140004.14
103.9750039.75
253.6440091.10
503.47840173.92
1003.31280331.28
2502.89872724.68
5002.815881,407.94
1,0002.401782,401.78
2,5002.236145,590.35
Quantity Available Digi-Key Stock: 1,176
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00651

DescriptionCBL USB A RCPT-MNI B PLUG 100MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
10-00651 Tensility International Corp | 839-1107-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00651
Product Photos 10-00651
Product Training Modules Cable Specification Overview
Featured Product USB Adapter Cables
Standard Package ? 500
Category

Cable Assemblies

Family

USB Cables

Series-
ConfigurationA Female to Mini B Male
Length0.33' (100.0mm)
SpecificationsUSB 2.0
ShieldingShielded
Style-
Online CatalogUSB Cable
Alternate Color
839-1125-ND - CBL USB A RCPT-MNI B PLUG 100MM
Other Names1000651
839-1107
Customers Who Purchased This Product are also Interested In:
  • 10-00650 Tensility International Corp | 839-1106-ND DigiKey Electronics
  • 10-00650
  • Tensility International Corp
  • CBL USB A RCPT-MCR B PLUG 100MM
  • Unit Price 4.14000
  • 10-00003 Tensility International Corp | 10-00003-ND DigiKey Electronics
  • 10-00003
  • Tensility International Corp
  • CBL USB A RCPT-MINI A PLUG 102MM
  • Unit Price 4.52000
  • MIKROE-1451 MikroElektronika | 1471-1118-ND DigiKey Electronics
  • MIKROE-1451
  • MikroElektronika
  • USB ADAPT MINI-B PLUG-TYPE-A FEM
  • Unit Price 2.44000
  • 10-00649 Tensility International Corp | 839-1105-ND DigiKey Electronics
  • 10-00649
  • Tensility International Corp
  • CBL USB A RCPT-MCR A PLUG 1M
  • Unit Price 4.14000
  • AK670/2-2-BLACK Assmann WSW Components | AE10624-ND DigiKey Electronics
  • AK670/2-2-BLACK
  • Assmann WSW Components
  • CABLE USB 2.0 A-A MALE BLACK 2M
  • Unit Price 3.19000

12:49:59 5/28/2015