Keywords:





Product Index > Cable Assemblies > Circular Cable Assemblies > 10-00543

All prices are in US dollars.
Digi-Key Part Number839-1094-ND
Price BreakUnit PriceExtended Price
17.320007.32
107.0150070.15
256.40520160.13
506.10000305.00
1005.79500579.50
2505.185001,296.25
5004.880002,440.00
1,0004.270004,270.00
2,5004.0565010,141.25
Quantity Available Digi-Key Stock: 280
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00543

DescriptionCBL ASSY MINI DIN MALE R/A 7POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL ASSY MINI DIN MALE R/A 7POS | 10-00543 | 839-1094-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00543
Product Photos 10-00543
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
Standard Package50
CategoryCable Assemblies
FamilyCircular Cable Assemblies
Series-
Connector TypeMiniDIN 07 pos Male, Right Angle to Wire Leads
Length6.00' (1.83m)
Cable TypeRound
ColorBlack
ShieldingShielded
Usage-
Dynamic Catalog10-00 Series
Other Names1000543
839-1094

23:14:23 5/21/2013 - Help With This Screen