Add To Favorites
Product Overview
Digi-Key Part Number 839-1093-ND
Quantity Available 706
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00542

Description CBL ASSY MINI DIN MALE R/A 6POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 10-00542
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
Online Catalog 10-00 Series
Product Attributes Select All
Categories
Manufacturer

Tensility International Corp

Series -
Part Status Active
Connector Type MiniDIN 06 pos Male, Right Angle to Wire Leads
Length 6.00' (1.83m)
Cable Type Round
Color Black
Shielding Shielded
Usage -
 
You May Also Be Interested In
  • MD-60 - CUI Inc. | CP-2060-ND DigiKey Electronics
  • MD-60
  • CUI Inc.
  • CONN MINI-DIN 6 PIN MALE
  • Unit Price 1.33000
  • CP-2060-ND
Additional Resources
Standard Package ? 100
Other Names 1000542
839-1093

12:05:30 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.05000 7.05
10 6.76000 67.60
25 6.17200 154.30
50 5.87820 293.91
100 5.58430 558.43
250 4.99648 1,249.12
500 4.70256 2,351.28
1,000 4.11474 4,114.74
2,500 3.90900 9,772.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback