Keywords:





Product Index > Cable Assemblies > Circular Cable Assemblies > 10-00541

All prices are in US dollars.
Digi-Key Part Number839-1092-ND
Price BreakUnit PriceExtended Price
16.600006.60
106.3250063.25
255.77520144.38
505.50000275.00
1005.22500522.50
2504.675001,168.75
5004.400002,200.00
1,0003.850003,850.00
2,5003.657509,143.75
Quantity Available Digi-Key Stock: 148
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00541

DescriptionCBL ASSY MINI DIN MALE R/A 5POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL ASSY MINI DIN MALE R/A 5POS | 10-00541 | 839-1092-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00541
Product Photos 10-00541
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
Standard Package50
CategoryCable Assemblies
FamilyCircular Cable Assemblies
Series-
Connector TypeMiniDIN 05 pos Male, Right Angle to Wire Leads
Length6.00' (1.83m)
Cable TypeRound
ColorBlack
ShieldingShielded
Usage-
Dynamic Catalog10-00 Series
Other Names1000541
839-1092

1:03:40 5/12/2013 - Help With This Screen