Keywords:





Product Index > Cable Assemblies > Circular Cable Assemblies > 10-00540

All prices are in US dollars.
Digi-Key Part Number839-1091-ND
Price BreakUnit PriceExtended Price
16.340006.34
106.0720060.72
255.54400138.60
505.28000264.00
1005.01600501.60
2504.488001,122.00
5004.224002,112.00
1,0003.696003,696.00
2,5003.511208,778.00
Quantity Available Digi-Key Stock: 163
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00540

DescriptionCBL ASSY MINI DIN MALE R/A 4POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL ASSY MINI DIN MALE R/A 4POS | 10-00540 | 839-1091-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00540
Product Photos 10-00540
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
Standard Package50
CategoryCable Assemblies
FamilyCircular Cable Assemblies
Series-
Connector TypeMiniDIN 04 pos Male, Right Angle to Wire Leads
Length6.00' (1.83m)
Cable TypeRound
ColorBlack
ShieldingShielded
Usage-
Dynamic Catalog10-00 Series
Other Names1000540
839-1091

1:02:54 5/12/2013 - Help With This Screen