Keywords:





Product Index > Cable Assemblies > Circular Cable Assemblies > 10-00539

All prices are in US dollars.
Digi-Key Part Number839-1090-ND
Price BreakUnit PriceExtended Price
15.900005.90
105.6640056.64
255.19200129.80
504.95600247.80
1004.72000472.00
2504.130001,032.50
5004.012002,006.00
1,0003.422003,422.00
2,5003.186007,965.00
Quantity Available Digi-Key Stock: 239
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00539

DescriptionCBL ASSY MINI DIN MALE R/A 3POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL ASSY MINI DIN MALE R/A 3POS | 10-00539 | 839-1090-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00539
Product Photos 10-00539
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
Standard Package50
CategoryCable Assemblies
FamilyCircular Cable Assemblies
Series-
Connector TypeMiniDIN 03 pos Male, Right Angle to Wire Leads
Length6.00' (1.83m)
Cable TypeRound
ColorBlack
ShieldingShielded
Usage-
Dynamic Catalog10-00 Series
Other Names1000539
839-1090

1:01:26 5/12/2013 - Help With This Screen