Keywords:





Product Index > Cable Assemblies > Circular Cable Assemblies > 10-00534

All prices are in US dollars.
Digi-Key Part Number839-1085-ND
Price BreakUnit PriceExtended Price
16.740006.74
106.4630064.63
255.90120147.53
505.62000281.00
1005.33900533.90
2504.777001,194.25
5004.496002,248.00
1,0003.934003,934.00
2,5003.737309,343.25
Quantity Available Digi-Key Stock: 228
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00534

DescriptionCBL ASSY DIN FEMALE 6' R/A 5POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CBL ASSY DIN FEMALE 6' R/A 5POS | 10-00534 | 839-1085-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00534
Product Photos 10-00534
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
Standard Package50
CategoryCable Assemblies
FamilyCircular Cable Assemblies
Series-
Connector TypeDIN 05 pos Female, Right Angle to Wire Leads
Length6.00' (1.83m)
Cable TypeRound
ColorBlack
ShieldingShielded
Usage-
Dynamic Catalog10-00 Series
Other Names839-1085

11:26:11 4/11/2013 - Help With This Screen