Keywords:





Product Index > Cable Assemblies > Circular Cable Assemblies > 10-00533

All prices are in US dollars.
Digi-Key Part Number839-1084-ND
Price BreakUnit PriceExtended Price
16.500006.50
106.2330062.33
255.69120142.28
505.42000271.00
1005.14900514.90
2504.607001,151.75
5004.336002,168.00
1,0003.794003,794.00
2,5003.604309,010.75
Quantity Available Digi-Key Stock: 215
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00533

DescriptionCBL ASSY DIN FEMALE 6' R/A 4POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CBL ASSY DIN FEMALE 6' R/A 4POS | 10-00533 | 839-1084-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00533
Product Photos 10-00533
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
Standard Package50
CategoryCable Assemblies
FamilyCircular Cable Assemblies
Series-
Connector TypeDIN 04 pos Female, Right Angle to Wire Leads
Length6.00' (1.83m)
Cable TypeRound
ColorBlack
ShieldingShielded
Usage-
Dynamic Catalog10-00 Series
Other Names839-1084

11:25:38 4/11/2013 - Help With This Screen