Keywords:





Product Index > Cable Assemblies > Circular Cable Assemblies > 10-00532

All prices are in US dollars.
Digi-Key Part Number839-1083-ND
Price BreakUnit PriceExtended Price
16.050006.05
105.8080058.08
255.32400133.10
505.08200254.10
1004.84000484.00
2504.235001,058.75
5004.114002,057.00
1,0003.509003,509.00
2,5003.267008,167.50
Quantity Available Digi-Key Stock: 249
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00532

DescriptionCBL ASSY DIN FEMALE 6' R/A 3POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CBL ASSY DIN FEMALE 6' R/A 3POS | 10-00532 | 839-1083-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00532
Product Photos 10-00532
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
Standard Package50
CategoryCable Assemblies
FamilyCircular Cable Assemblies
Series-
Connector TypeDIN 03 pos Female, Right Angle to Wire Leads
Length6.00' (1.83m)
Cable TypeRound
ColorBlack
ShieldingShielded
Usage-
Dynamic Catalog10-00 Series
Other Names839-1083

11:24:32 4/11/2013 - Help With This Screen