Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 839-1070-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00441

Description CBL ASSY DIN FEMALE 6' SHLD 4POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 10-00441
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
Online Catalog 10-00 Series
Product Attributes Select All
Categories
Manufacturer

Tensility International Corp

Series -
Part Status Active
Connector Type DIN 04 pos Female to Wire Leads
Length 6.00' (1.83m)
Cable Type Round
Color Black
Shielding Shielded
Usage -
 
Additional Resources
Standard Package ? 60
Other Names 1000441
839-1070

22:59:34 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
540 4.94172 2,668.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback