Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 839-1067-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00438

Description CBL ASSY DIN MALE 6' SHLD 8POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 10-00438
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
Online Catalog 10-00 Series
Product Attributes Select All
Categories
Manufacturer

Tensility International Corp

Series -
Part Status Active
Connector Type DIN 08 pos Male to Wire Leads
Length 6.00' (1.83m)
Cable Type Round
Color Black
Shielding Shielded
Usage -
 
You May Also Be Interested In
  • SD-80 - CUI Inc. | CP-1080-ND DigiKey Electronics
  • SD-80
  • CUI Inc.
  • CONN CIRCULAR DIN 8 PIN MALE
  • Unit Price 1.40000
  • CP-1080-ND
  • MD-80 - CUI Inc. | CP-2080-ND DigiKey Electronics
  • MD-80
  • CUI Inc.
  • CONN MINI-DIN 8 PIN MALE
  • Unit Price 1.61000
  • CP-2080-ND
Additional Resources
Standard Package ? 50
Other Names 1000438
839-1067

15:08:06 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.13000 12.13
10 11.02700 110.27
25 10.75160 268.79
50 9.92440 496.22
100 9.37310 937.31
250 8.54608 2,136.52
500 7.99470 3,997.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback