Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 839-1065-ND
Quantity Available 474
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00436

Description CBL ASSY DIN MALE 6' SHLD 6POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 10-00436
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
Online Catalog 10-00 Series
Product Attributes Select All
Categories
Manufacturer

Tensility International Corp

Series -
Part Status Active
Connector Type DIN 06 pos Male to Wire Leads
Length 6.00' (1.83m)
Cable Type Round
Color Black
Shielding Shielded
Usage -
 
You May Also Be Interested In
  • SD-60 - CUI Inc. | CP-1060-ND DigiKey Electronics
  • SD-60
  • CUI Inc.
  • CONN CIRCULAR DIN 6 PIN MALE
  • Unit Price 1.40000
  • CP-1060-ND
  • SD-60SN - CUI Inc. | CP-1260-ND DigiKey Electronics
  • SD-60SN
  • CUI Inc.
  • CONN DIN 6 PIN FEMALE PANEL MNT
  • Unit Price 2.00000
  • CP-1260-ND
Additional Resources
Standard Package ? 60
Other Names 1000436
839-1065

01:13:10 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.96000 8.96
10 8.57200 85.72
50 7.40360 370.18
100 7.20870 720.87
250 6.42936 1,607.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback