All prices are in US dollars.
Digi-Key Part Number 839-1064-ND
Price Break Unit Price Extended Price
1 7.88000 7.88
10 7.55000 75.50
25 6.89320 172.33
50 6.56500 328.25
100 6.23680 623.68
250 5.58024 1,395.06
500 5.25200 2,626.00
1,000 4.59550 4,595.50
2,500 4.36572 10,914.31
Quantity Available Digi-Key Stock: 1
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

10-00435

Description CBL ASSY DIN MALE 6' SHLD 5POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00435
Product Photos 10-00435
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
Standard Package ? 50
Category

Cable Assemblies

Family

Circular Cable Assemblies

Series -
Connector Type DIN 05 pos Male to Wire Leads
Length 6.00' (1.83m)
Cable Type Round
Color Black
Shielding Shielded
Usage -
Online Catalog 10-00 Series
Other Names 1000435
839-1064
Customers who are interested in this product are also interested in:
  • SD-50 - CUI Inc. | CP-1050-ND DigiKey Electronics
  • SD-50
  • CUI Inc.
  • CONN CIRCULAR DIN 5 PIN MALE
  • Unit Price 1.79000
  • 10-00421 - Tensility International Corp | 839-1050-ND DigiKey Electronics
  • 10-00421
  • Tensility International Corp
  • CBL ASSY MINI DIN MALE 6' 5POS
  • Unit Price 7.64000
  • SDS-50J - CUI Inc. | CP-2350-ND DigiKey Electronics
  • SDS-50J
  • CUI Inc.
  • CONN DIN 5 PIN FEMALE PCB
  • Unit Price 1.33000
  • SD-50SN - CUI Inc. | CP-1250-ND DigiKey Electronics
  • SD-50SN
  • CUI Inc.
  • CONN DIN 5 PIN FEMALE PANEL MNT
  • Unit Price 2.34000
  • 10-00541 - Tensility International Corp | 839-1092-ND DigiKey Electronics
  • 10-00541
  • Tensility International Corp
  • CBL ASSY MINI DIN MALE R/A 5POS
  • Unit Price 6.67000

09:19:46 5/31/2016