Keywords:





Product Index > Cable Assemblies > Circular Cable Assemblies > 10-00433

All prices are in US dollars.
Digi-Key Part Number839-1062-ND
Price BreakUnit PriceExtended Price
16.240006.24
105.9800059.80
255.46000136.50
505.20000260.00
1004.94000494.00
2504.420001,105.00
5004.160002,080.00
1,0003.640003,640.00
2,5003.458008,645.00
Quantity Available Digi-Key Stock: 220
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00433

DescriptionCBL ASSY DIN MALE 6' SHLD 3POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CBL ASSY DIN MALE 6' SHLD 3POS | 10-00433 | 839-1062-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00433
Product Photos 10-00433
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
Standard Package50
CategoryCable Assemblies
FamilyCircular Cable Assemblies
Series-
Connector TypeDIN 03 pos Male to Wire Leads
Length6.00' (1.83m)
Cable TypeRound
ColorBlack
ShieldingShielded
Usage-
Dynamic Catalog10-00 Series
Other Names839-1062

11:24:43 4/11/2013 - Help With This Screen