Keywords:





Product Index > Cable Assemblies > Circular Cable Assemblies > 10-00426

All prices are in US dollars.
Digi-Key Part Number839-1055-ND
Price BreakUnit PriceExtended Price
16.020006.02
105.7730057.73
255.27120131.78
505.02000251.00
1004.76900476.90
2504.267001,066.75
5004.016002,008.00
1,0003.514003,514.00
2,5003.338308,345.75
Quantity Available Digi-Key Stock: 209
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00426

DescriptionCBL ASSY MINI DIN FEMALE 6' 3POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL ASSY MINI DIN FEMALE 6' 3POS | 10-00426 | 839-1055-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00426
Product Photos 10-00426
Product Training Modules Cable Specification Overview
Featured Product DIN and Mini DIN
Standard Package50
CategoryCable Assemblies
FamilyCircular Cable Assemblies
Series-
Connector TypeMiniDIN 03 pos Female to Wire Leads
Length6.00' (1.83m)
Cable TypeRound
ColorBlack
ShieldingShielded
Usage-
Dynamic Catalog10-00 Series
Other Names1000426
839-1055

1:01:37 5/12/2013 - Help With This Screen