Keywords:





Product Index > Cable Assemblies > Barrel - Audio Cables > 10-00342

All prices are in US dollars.
Digi-Key Part Number839-1037-ND
Price BreakUnit PriceExtended Price
12.880002.88
102.7600027.60
252.5300063.25
502.41500120.75
1002.30000230.00
2502.01252503.13
5001.95500977.50
1,0001.667501,667.50
2,5001.552503,881.25
Quantity Available Digi-Key Stock: 240
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00342

DescriptionCBL ASSY 2.5MM SLIM STEREO BLK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL ASSY 2.5MM SLIM STEREO BLK | 10-00342 | 839-1037-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00342
Product Photos 10-00342
Product Training Modules Cable Specification Overview
Featured Product Slim Line Audio Cables
Standard Package1
CategoryCable Assemblies
FamilyBarrel - Audio Cables
Series-
1st ConnectorPhone Plug, 2.5mm
2nd ConnectorCable (Round)
ChannelsStereo
Length6.0' (1.83m)
ColorBlack
ShieldingShielded
UsageHeadphones
Dynamic CatalogSlim Line Audio Cables
Other Names1000342
839-1037

0:43:14 5/12/2013 - Help With This Screen