Keywords:





Product Index > Cable Assemblies > Barrel - Audio Cables > 10-00334

All prices are in US dollars.
Digi-Key Part Number839-1032-ND
Price BreakUnit PriceExtended Price
12.780002.78
102.6640026.64
252.4420061.05
502.33100116.55
1002.22000222.00
2501.94252485.63
5001.88700943.50
1,0001.609501,609.50
2,5001.498503,746.25
Quantity Available Digi-Key Stock: 171
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00334

DescriptionCBL ASSY 2.5MM SLIM 6' MONO WHT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL ASSY 2.5MM SLIM 6' MONO WHT | 10-00334 | 839-1032-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00334
Product Photos 10-00334
Product Training Modules Cable Specification Overview
Featured Product Slim Line Audio Cables
Standard Package1
CategoryCable Assemblies
FamilyBarrel - Audio Cables
Series-
1st ConnectorPhone Plug, 2.5mm
2nd ConnectorCable (Round)
ChannelsMono
Length6.0' (1.83m)
ColorWhite
ShieldingShielded
UsageHeadphones
Dynamic CatalogSlim Line Audio Cables
Other Names1000334
839-1032

0:42:30 5/12/2013 - Help With This Screen