Keywords:





Product Index > Cable Assemblies > Barrel - Audio Cables > 10-00332

All prices are in US dollars.
Digi-Key Part Number839-1030-ND
Price BreakUnit PriceExtended Price
14.380004.38
104.2000042.00
253.8500096.25
503.67500183.75
1003.50000350.00
2503.06252765.63
5002.975001,487.50
1,0002.537502,537.50
2,5002.362505,906.25
Quantity Available Digi-Key Stock: 1,974
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00332

DescriptionCBL ASSY 3.5MM SLIM 6' 4C WHT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL ASSY 3.5MM SLIM 6' 4C WHT | 10-00332 | 839-1030-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00332
Product Photos 10-00332
Product Training Modules Cable Specification Overview
Catalog Drawings 10-003(32,41)
Featured Product Slim Line Audio Cables
Standard Package1
CategoryCable Assemblies
FamilyBarrel - Audio Cables
Series-
1st ConnectorPhone Plug, 3.5mm (1/8")
2nd ConnectorCable (Round)
Channels4 Conductors
Length6.0' (1.83m)
ColorWhite
ShieldingShielded
UsageHeadphones
Dynamic CatalogSlim Line Audio Cables
Other Names1000332
839-1030

0:44:31 5/12/2013 - Help With This Screen