Keywords:





Product Index > Cable Assemblies > Between Series Adapter Cables > 10-00250

All prices are in US dollars.
Digi-Key Part Number839-1024-ND
Price BreakUnit PriceExtended Price
14.590004.59
104.4090044.09
254.04160101.04
503.85780192.89
1003.67400367.40
2503.21476803.69
5003.122901,561.45
1,0002.663652,663.65
2,5002.479956,199.88
Quantity Available Digi-Key Stock: 651
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00250

DescriptionCABLE USB-A 3.5X1.35 CNTR POS RA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE USB-A 3.5X1.35 CNTR POS RA | 10-00250 | 839-1024-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00250
Product Photos 10-00250
Product Training Modules Cable Specification Overview
Featured Product USB Power Supply Output Cables
Standard Package1
CategoryCable Assemblies
FamilyBetween Series Adapter Cables
Series-
Connector Type1.35mm ID, 3.5mm OD - Plug, Right Angle to USB A Male Plug
Length6.00' (1.83m)
Cable TypeFlat
ColorBlack
ShieldingUnshielded
Usage-
Dynamic CatalogUSB Power Supply Output Cables
For Use WithT1003-ND - TRANSFORMER SE 5V 1000MA USB
T1002-ND - TRANSFORMER SW 5V 500MA USB
Other Names1000250
839-1024

0:53:56 5/12/2013 - Help With This Screen