Keywords:





Product Index > Cable Assemblies > Between Series Adapter Cables > 10-00243

All prices are in US dollars.
Digi-Key Part Number839-1019-ND
Price BreakUnit PriceExtended Price
14.550004.55
104.3680043.68
254.00400100.10
503.82200191.10
1003.64000364.00
2503.18500796.25
5003.094001,547.00
1,0002.639002,639.00
2,5002.457006,142.50
Quantity Available Digi-Key Stock: 339
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00243

DescriptionCABLE USB-A 5.5X2.1 CNTR NEG R/A
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE USB-A 5.5X2.1 CNTR NEG R/A | 10-00243 | 839-1019-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10-00243
Product Photos 10-00243
Product Training Modules Cable Specification Overview
Featured Product USB Power Supply Output Cables
Standard Package1
CategoryCable Assemblies
FamilyBetween Series Adapter Cables
Series-
Connector Type2.1mm ID, 5.5mm OD - Plug, Right Angle to USB A Male Plug
Length6.00' (1.83m)
Cable TypeFlat
ColorBlack
ShieldingUnshielded
Usage-
Dynamic CatalogUSB Power Supply Output Cables
For Use WithT1003-ND - TRANSFORMER SE 5V 1000MA USB
T1002-ND - TRANSFORMER SW 5V 500MA USB
Other Names1000243
839-1019

0:53:01 5/12/2013 - Help With This Screen