Add To Favorites
Product Overview
Digi-Key Part Number 839-1009-ND
Quantity Available 1,060
Can ship immediately
Manufacturer

Manufacturer Part Number

10-00118

Description CABLE ASSY 5.5X2.5MM M/M 2M
Expanded Description Cable Assembly 2.5mm ID, 5.5mm OD Plug to Plug Flat 6.6' (2.0m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Tensility International Corp

Series -
Part Status Active
Connector Type 2.5mm ID, 5.5mm OD
Style Plug to Plug
Length 6.6' (2.0m)
Cable Type Flat
Shielding Unshielded
Usage Adapter, Extension
 
You May Also Be Interested In
  • PJ-065B - CUI Inc. | CP-065B-ND DigiKey Electronics
  • PJ-065B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 2.15000
  • CP-065B-ND
  • PJ-005B - CUI Inc. | CP-6-ND DigiKey Electronics
  • PJ-005B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 2.15000
  • CP-6-ND
Additional Resources
Standard Package ? 250
Other Names 1000118
839-1009

10:06:13 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.58000 6.58
10 6.30200 63.02
25 5.75440 143.86
50 5.48020 274.01
100 5.20620 520.62
250 4.65824 1,164.56
500 4.38420 2,192.10
1,000 3.83618 3,836.18
2,500 3.64437 9,110.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback