Add To Favorites
Product Overview
Digi-Key Part Number 1.90180.4750000-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

1.90180.4750000

Description LAMP INCAND T1.25 BI-PIN 28V
Expanded Description Incandescent Lamp Clear 28V Round with Domed Top, T-1 1/4 Radial - Bi-Pin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Lumostat-FK
Product Attributes Select All
Categories
Manufacturer

RAFI USA

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 28V
MSCP (Mean Spherical Candle Power) -
Lens Style/Size Round with Domed Top, T-1 1/4
Lead Style Radial - Bi-Pin
 
Additional Resources
Standard Package ? 10
Other Names *1.90180.4750000
1.90.180.475/0000
1.90180.475//0000
CKN9625
CKN9625-ND

23:41:11 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.56000 6.56
10 6.38300 63.83
25 6.29640 157.41
50 6.21000 310.50
100 6.12380 612.38
250 6.03752 1,509.38
500 5.86500 2,932.50
1,000 5.00250 5,002.50
5,000 4.83000 24,150.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback