Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1.5KE36A-T-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1.5KE36A-T

Description TVS DIODE 30.8VWM 49.9VC DO201A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1.5KE36A-BDI-ND 1.5KE36A-B Diodes Incorporated Bulk ? 0
0.43500 1,000  Non-Stock ?
Documents & Media
Datasheets 1.5KE6V8(C)A - 1.5KE400(C)A
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 30.8V
Voltage - Breakdown (Min) 34.2V
Voltage - Clamping (Max) @ Ipp 49.9V
Current - Peak Pulse (10/1000µs) 30A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Additional Resources
Standard Package ? 1,000

23:30:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.27680 276.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback