• Obsolete item.
Product Overview
Digi-Key Part Number 1.5KE33C-E3/54-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1.5KE33C-E3/54

Description TVS DIODE 26.8VWM 47.7VC 1.5KE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1.5KE33CA-E3/54GITR-ND 1.5KE33CA-E3/54 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 0
0.24032 1,400
Documents & Media
Datasheets 1.5KE6.8A - 1.5KE540A
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Diodes Division

Series TransZorb®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 26.8V
Voltage - Breakdown (Min) 29.7V
Voltage - Clamping (Max) @ Ipp 47.7V
Current - Peak Pulse (10/1000µs) 31.4A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package 1.5KE
 
Additional Resources
Standard Package ? 1,400

13:32:12 3/27/2017

Send Feedback