• Obsolete item.
Product Overview
Digi-Key Part Number CKN9285-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1.30270.0212400

Description SWITCH PB MOM FLUSH ROUND YELLOW
Expanded Description Configurable Switch Body Pushbutton, Round Illuminated - Yellow
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
PCN Obsolescence/ EOL RAFIX 22FS Series 01/Mar/2013
Product Attributes Select All
Categories
Manufacturer

RAFI USA

Series RAFIX 22 FS
Part Status Obsolete
Requires Contact Block(s), Illumination Source
Type Momentary
Illumination Illuminated - Yellow
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series Rafix 22 FS
Panel Cutout Dimensions 22.3mm (Round)
 
Additional Resources
Standard Package ? 10
Other Names *1.30250.1210400
*1.30270.0212400
1.30.250.121/0400
1.30.270.021/2400
1.30250.121//0400
1.30250.121/0400
1.30250.1210400
CKN9285

01:11:09 1/21/2017

Send Feedback