Add To Favorites
Product Overview
Digi-Key Part Number 1.30252.7010208-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

1.30252.7010208

Description SWITCH SELECTOR LAT 1X90 FROM V
Expanded Description Configurable Switch Body Selector Non-Illuminated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RAFIX 22 FS Brochure
Product Attributes Select All
Categories
Manufacturer

RAFI USA

Series RAFIX 22 FS
Part Status Active
Requires Contact Block(s)
Type Maintained
Illumination Non-Illuminated
Actuator Type Selector
(Select First, Then Apply Filters) Compatible Series Rafix 22 FS
Panel Cutout Dimensions 22.3mm (Round)
 
Additional Resources
Standard Package ? 2
Other Names *1.30252.7010208
1.30.252.701/0208
CKN9613
CKN9613-ND

21:59:25 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.00000 12.00
10 11.10000 111.00
25 10.80000 270.00
50 10.20000 510.00
100 9.90000 990.00
250 9.30000 2,325.00
500 8.70000 4,350.00
1,000 8.25000 8,250.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback