• Obsolete item.
Product Overview
Digi-Key Part Number CKN9280-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1.30250.0211500

Description SW PB MOM ILLUM FLUSH RND GREEN
Expanded Description Configurable Switch Body Pushbutton, Round Illuminated - Green
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RAFIX 22 FS Brochure
PCN Obsolescence/ EOL RAFIX 22FS Series 01/Mar/2013
Product Attributes Select All
Categories
Manufacturer

RAFI USA

Series RAFIX 22 FS
Part Status Obsolete
Requires Contact Block(s), Illumination Source
Type Momentary
Illumination Illuminated - Green
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series Rafix 22 FS
Panel Cutout Dimensions 22.3mm (Round)
 
Additional Resources
Standard Package ? 1
Other Names *1.30250.0211500
1.30.250.021/1500
1.30250.021//1500
1.30250.021/1500
1302500211500
CKN9280

16:39:10 3/30/2017

Send Feedback