Add To Favorites
Product Overview
Digi-Key Part Number 1.30246.6020300-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1.30246.6020300

Description SWITCH PB MUSHROOM HEAD 60MM RED
Expanded Description Configurable Switch Body Pushbutton, Mushroom Non-Illuminated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RAFIX 22QR Brochure
Online Catalog RAFIX 22 QR Series
Product Attributes Select All
Categories
Manufacturer

RAFI USA

Series RAFIX 22 QR
Part Status Active
Requires Contact Block(s)
Type -
Illumination Non-Illuminated
Actuator Type Pushbutton, Mushroom
(Select First, Then Apply Filters) Compatible Series Rafix 22QR
Panel Cutout Dimensions 22.3mm (Round)
 
Additional Resources
Standard Package ? 5
Other Names *1.30246.6020300
1.30.246.602/0300
1.30246.602//0300

01:40:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.17000 21.17
10 20.87400 208.74
25 20.58000 514.50
50 17.64000 882.00
100 17.05200 1,705.20
250 16.46400 4,116.00
500 15.87600 7,938.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback