Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number CKN9354-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

1.30245.0020000

Description KEYLOCK SWITCH RND MOM 1X40
Expanded Description Configurable Switch Body Keylock Non-Illuminated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RAFIX 22QR Brochure
Product Attributes Select All
Categories
Manufacturer

RAFI USA

Series RAFIX 22 QR
Part Status Active
(Select First, Then Apply Filters) Compatible Series Rafix 22QR
Actuator Type Keylock
Illumination Non-Illuminated
Panel Cutout Dimensions 22.3mm (Round)
Requires Contact Block(s)
Type Momentary
 
Additional Resources
Standard Package ? 2
Other Names *1.30245.0020000
1.30.245.002/0000
1.30245.002//0000
1.30245.002/0000
CKN9354

14:02:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.91000 44.91
10 44.28400 442.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback