Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1715-1143-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

1.20126.4010000

Description CONTACT BLOCK E-STOP 1NC RED
Expanded Description Configurable Contact Block SPST-NC 0.1A @ 35VAC/DC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RAFIX 22 FS Brochure
PCN Obsolescence/ EOL RAFIX 22FS Series 01/Mar/2013
Product Attributes Select All
Categories
Manufacturer

RAFI USA

Series RAFIX 22 FS
Part Status Active
(Select First, Then Apply Filters) Compatible Series Rafix 22 FS
Circuit SPST-NC
Contact Rating @ Voltage 0.1A @ 35VAC/DC
Requires Switch Body
Termination Style PC Pin
 
Additional Resources
Standard Package ? 30
Other Names *1.20126.4010000
1.20.126.401/0000
1.20126.401//0000
1.20126.401/0000
1201264010000
1715-1143
CKN9275
CKN9275-ND

01:08:31 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 10.89167 326.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback