All prices are in US dollars.
Digi-Key Part Number CKN10402DKR-ND
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.84800 18.48
25 1.76000 44.00
50 1.67200 83.60
100 1.62800 162.80
250 1.58400 396.00
500 1.49600 748.00
1,000 1.40800 1,408.00
Quantity Available Digi-Key Stock: 4,201
Can ship immediately
Manufacturer

Manufacturer Part Number

1.14002.1110000

Description SWITCH PUSH SPST-NO 0.1A 35V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MICON 5 Brochure
Product Photos 1.14002.1110000
Product Training Modules Keyswitch Overview
Introduction to Electromechanical Switches
Standard Package ? 1
Category

Switches

Family

Pushbutton Switches

Series MICON 5
Packaging ? Digi-Reel®?
Type Keyswitch
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 35V
Actuator Type Plunger for Cap
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount
Termination Style J Lead
Ingress Protection -
Features Tactile Feedback
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 90°C
Mechanical Life 1,000,000 Cycles
Electrical Life -
Online Catalog MICON 5 Series
Other Names CKN10402DKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CKN10402TR-ND 1.14002.1110000 C&K Components Tape & Reel (TR)? 4,200 - Immediate
1.28000 2,100
CKN10402CT-ND 1.14002.1110000 C&K Components Cut Tape (CT)? 4,201 - Immediate
1.98000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • GPTS203211B - CW Industries | CW181-ND DigiKey Electronics
  • GPTS203211B
  • CW Industries
  • SWITCH PUSHBUTTON SPST 1A 30V
  • Unit Price 0.74000
  • 1.14100.5030000 - C&K Components | CKN9363CT-ND DigiKey Electronics
  • 1.14100.5030000
  • C&K Components
  • SWITCH PUSH SPST-NO 0.1A 42V
  • Unit Price 2.43000
  • 1.14002.1010000 - C&K Components | 1.14002.1010000CT-ND DigiKey Electronics
  • 1.14002.1010000
  • C&K Components
  • SWITCH PUSH SPST-NO 0.1A 35V
  • Unit Price 2.20000
  • 1.14001.5030000 - C&K Components | CKN9366CT-ND DigiKey Electronics
  • 1.14001.5030000
  • C&K Components
  • SWITCH PUSH SPST-NO 0.1A 42V
  • Unit Price 2.67000
  • EVP-BB2A1B000 - Panasonic Electronic Components | P17066CT-ND DigiKey Electronics
  • EVP-BB2A1B000
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price 0.70000

14:02:47 5/6/2016