Add To Favorites
Product Overview
Digi-Key Part Number 1.14002.1010000DKR-ND
Quantity Available 22,380
Can ship immediately
Manufacturer

Manufacturer Part Number

1.14002.1010000

Description SWITCH PUSH SPST-NO 0.1A 35V
Expanded Description Pushbutton Switch SPST-NO Keyswitch Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MICON 5 Brochure
1.14002.1010000 Datasheet
Product Training Modules Keyswitch Overview
Featured Product MICON 5 Tactile Switches
Online Catalog MICON 5 Series
Product Attributes Select All
Categories
Manufacturer

RAFI USA

Series MICON 5
Packaging ? Digi-Reel® ?
Part Status Active
Type Keyswitch
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 35V
Actuator Type Plunger for Cap
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount
Termination Style J Lead
Ingress Protection -
Features Tactile Feedback
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 90°C
Mechanical Life 1,000,000 Cycles
Electrical Life -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1.14002.1010000DKR
1715-1037-6
1715-1037-6-ND

02:34:39 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 2.15
10 2.00300 20.03
25 1.90760 47.69
50 1.81200 90.60
100 1.76430 176.43
250 1.71668 429.17
500 1.62130 810.65
1,000 1.52592 1,525.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.14002.1010000TR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 1.39200
  • Cut Tape (CT) ? : 1.14002.1010000CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,380 - Immediate
  • Unit Price: 2.02000
Send Feedback