Add To Favorites
Product Overview
Digi-Key Part Number 1715-1032-6-ND
Quantity Available 5,026
Can ship immediately
Manufacturer

Manufacturer Part Number

1.14001.5030000

Description SWITCH PUSH SPST-NO 0.1A 42V
Expanded Description Pushbutton Switch SPST-NO Keyswitch Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Short Travel RACON Datasheet
Product Training Modules Keyswitch Overview
Online Catalog RACON 12 Series
Product Attributes Select All
Categories
Manufacturer

RAFI USA

Series RACON 12
Packaging ? Digi-Reel® ?
Part Status Active
Type Keyswitch
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (AC/DC)
Voltage Rating - AC 42V
Voltage Rating - DC 42V
Actuator Type Plunger for Cap
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount
Termination Style Gull Wing
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 80°C
Mechanical Life 1,000,000 Cycles
Electrical Life -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1715-1032-6
CKN9366DKR
CKN9366DKR-ND

21:18:01 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 2.65
10 2.47200 24.72
25 2.35400 58.85
50 2.23640 111.82
100 2.17750 217.75
250 2.11860 529.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1715-1032-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 1.82071
  • Cut Tape (CT) ? : 1715-1032-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,026 - Immediate
  • Unit Price: 2.34000
Send Feedback