Add To Favorites
Product Overview
Digi-Key Part Number A29739-ND
Quantity Available 421
Can ship immediately
Manufacturer

Manufacturer Part Number

1-917659-8

Description CONN RCPT 5.08 20POS DUAL KEY-XX
Expanded Description 20 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets D-3000 Series
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-917659-8 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-917659-8.pdf
Online Catalog Dynamic 3200 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 20
Pitch 0.200" (5.08mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 19176598
A29739

17:56:51 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 3.06
10 2.94200 29.42
25 2.69720 67.43
50 2.57440 128.72
100 2.45180 245.18
250 2.14536 536.34
500 2.08406 1,042.03
1,000 1.77758 1,777.58
2,500 1.65499 4,137.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback