All prices are in US dollars.
Digi-Key Part Number A29733-ND
Price Break Unit Price Extended Price
1 2.23000 2.23
10 2.02300 20.23
25 1.89920 47.48
50 1.81660 90.83
100 1.73400 173.40
250 1.56884 392.21
500 1.44496 722.48
1,000 1.23854 1,238.54
2,500 1.15598 2,889.94
Quantity Available Digi-Key Stock: 882
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 13 Weeks
Manufacturer Part Number

1-917659-5

Description CONN RCPT 5.08 10POS DUAL KEY-XX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets D-3000 Series
Product Photos 1-917659-5
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-917659-5 Statement of Compliance
RoHS 2 Statement
Catalog Drawings 178289 Series 10-Position
Featured Product AMP Dynamic Series Connectors
3D Model 1-917659-5.pdf
Standard Package ? 100
Category

Connectors, Interconnects

Family

Rectangular Connectors - Housings

Series Dynamic D-3200
Packaging ? Bulk?
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 10
Pitch 0.200" (5.08mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Provided
Online Catalog Dynamic 3200 Series
Mating Products
A29600-ND - CONN HDR 10POS R/A KEY-XX TIN
A29716-ND - CONN HEADR 10POS STR KEY-XX 30AU
A29715-ND - CONN HEADR 10POS STR KEY-XX 15AU
A29598-ND - CONN HDR 10POS R/A KEY-XX 15GOLD
A29717-ND - CONN HEADR 10POS STR KEY-XX TIN
A29599-ND - CONN HDR 10POS R/A KEY-XX 30GOLD
Associated Product
A29226TR-ND - CONN RCPT 16-20AWG CRIMP 30GOLD
A29223TR-ND - CONN RCPT 20-24AWG CRIMP 30GOLD
A29223CT-ND - CONN RCPT 20-24AWG CRIMP 30GOLD
A29215TR-ND - CONN RCPT 24-28AWG CRIMP 15GOLD
A29215CT-ND - CONN RCPT 24-28AWG CRIMP 15GOLD
A29287TR-ND - CONN RCPT 14-16AWG CRIMP TIN
A29287CT-ND - CONN RCPT 14-16AWG CRIMP TIN
A29301TR-ND - CONN RCPT 14-16AWG CRIMP 15GOLD
A29301CT-ND - CONN RCPT 14-16AWG CRIMP 15GOLD
A29229-ND - CONN RCPT 16-20AWG CRIMP TIN
A29220-ND - CONN RCPT 20-24AWG CRIMP 15GOLD
A29224-ND - CONN RCPT 20-24AWG CRIMP TIN
A29226-ND - CONN RCPT 16-20AWG CRIMP 30GOLD
A29225-ND - CONN RCPT 16-20AWG CRIMP 15GOLD
A29227-ND - CONN RCPT 16-20AWG CRIMP 15GOLD
A29219TR-ND - CONN RCPT 24-28AWG CRIMP TIN
A29224TR-ND - CONN RCPT 20-24AWG CRIMP TIN
A29229TR-ND - CONN RCPT 16-20AWG CRIMP TIN
A29220TR-ND - CONN RCPT 20-24AWG CRIMP 15GOLD
A29299TR-ND - CONN RCPT 14-16AWG CRIMP 15GOLD
A29283TR-ND - CONN RCPT 14-16AWG CRIMP 15GOLD
A29283CT-ND - CONN RCPT 14-16AWG CRIMP 15GOLD
A29217TR-ND - CONN RCPT 24-28AWG CRIMP 15GOLD
A29217CT-ND - CONN RCPT 24-28AWG CRIMP 15GOLD
A29222TR-ND - CONN RCPT 20-24AWG CRIMP 15GOLD
A29284TR-ND - CONN RCPT 14-16AWG CRIMP 30GOLD
A29219-ND - CONN RCPT 24-28AWG CRIMP TIN
A29287-ND - CONN RCPT 14-16AWG CRIMP TIN
A29303-ND - CONN RCPT 14-16AWG CRIMP TIN
A29283-ND - CONN RCPT 14-16AWG CRIMP 15GOLD
A29221-ND - CONN RCPT 20-24AWG CRIMP 30GOLD
A29285-ND - CONN RCPT 14-16AWG CRIMP 15GOLD
A29299-ND - CONN RCPT 14-16AWG CRIMP 15GOLD
A29302-ND - CONN RCPT 14-16AWG CRIMP 30GOLD
A29223-ND - CONN RCPT 20-24AWG CRIMP 30GOLD
A29228-ND - CONN RCPT 16-20AWG CRIMP 30GOLD
A29286-ND - CONN RCPT 14-16AWG CRIMP 30GOLD
A29303TR-ND - CONN RCPT 14-16AWG CRIMP TIN
A29218-ND - CONN RCPT 24-28AWG CRIMP 30GOLD
A29284-ND - CONN RCPT 14-16AWG CRIMP 30GOLD
A29300-ND - CONN RCPT 14-16AWG CRIMP 30GOLD
A29301-ND - CONN RCPT 14-16AWG CRIMP 15GOLD
A29216-ND - CONN RCPT 24-28AWG CRIMP 30GOLD
A29218TR-ND - CONN RCPT 24-28AWG CRIMP 30GOLD
A29227TR-ND - CONN RCPT 16-20AWG CRIMP 15GOLD
A29286TR-ND - CONN RCPT 14-16AWG CRIMP 30GOLD
A29221TR-ND - CONN RCPT 20-24AWG CRIMP 30GOLD
A29222-ND - CONN RCPT 20-24AWG CRIMP 15GOLD
A29217-ND - CONN RCPT 24-28AWG CRIMP 15GOLD
A29225TR-ND - CONN RCPT 16-20AWG CRIMP 15GOLD
A29225CT-ND - CONN RCPT 16-20AWG CRIMP 15GOLD
A29215-ND - CONN RCPT 24-28AWG CRIMP 15GOLD
A29228TR-ND - CONN RCPT 16-20AWG CRIMP 30GOLD
A29285TR-ND - CONN RCPT 14-16AWG CRIMP 15GOLD
A29216TR-ND - CONN RCPT 24-28AWG CRIMP 30GOLD
A29300TR-ND - CONN RCPT 14-16AWG CRIMP 30GOLD
A29300CT-ND - CONN RCPT 14-16AWG CRIMP 30GOLD
A29302TR-ND - CONN RCPT 14-16AWG CRIMP 30GOLD
Other Names 19176595
A29733
Customers who are interested in this product are also interested in:
  • 1-917659-6 - TE Connectivity AMP Connectors | A29736-ND DigiKey Electronics
  • 1-917659-6
  • TE Connectivity AMP Connectors
  • CONN RCPT 5.08 12POS DUAL KEY-XX
  • Unit Price 2.51000
  • 1-178129-6 - TE Connectivity AMP Connectors | A29367-ND DigiKey Electronics
  • 1-178129-6
  • TE Connectivity AMP Connectors
  • CONN RECEPT 5.08 6POS KEY-XX
  • Unit Price 1.07000
  • 1-178288-5 - TE Connectivity AMP Connectors | A29425-ND DigiKey Electronics
  • 1-178288-5
  • TE Connectivity AMP Connectors
  • CONN RECEPT 3.81 5POS KEY-X
  • Unit Price 0.68000
  • 1-1318119-3 - TE Connectivity AMP Connectors | A29801-ND DigiKey Electronics
  • 1-1318119-3
  • TE Connectivity AMP Connectors
  • CONN RECEPT 6POS DUAL KEY-X
  • Unit Price 0.51000
  • 1-1318119-4 - TE Connectivity AMP Connectors | A29803-ND DigiKey Electronics
  • 1-1318119-4
  • TE Connectivity AMP Connectors
  • CONN RECEPT 8POS DUAL KEY-X
  • Unit Price 0.77000

17:32:16 5/30/2016