Add To Favorites
Product Overview
Digi-Key Part Number A29301-ND
Quantity Available 12,263
Can ship immediately
Manufacturer

Manufacturer Part Number

1-917511-2

Description CONN RCPT 14-16AWG CRIMP 15GOLD
Expanded Description Contact Crimp Socket 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 917511 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-917511-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-917511-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 19175112
A29301

11:53:33 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.54400 5.44
25 0.46640 11.66
50 0.39660 19.83
100 0.38100 38.10
250 0.34208 85.52
500 0.32654 163.27
1,000 0.27212 272.12
2,500 0.24879 621.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29301TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.16586
  • Cut Tape (CT) ? : A29301CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,745 - Immediate
  • Unit Price: 0.42000
Send Feedback