Add To Favorites
Product Overview
Digi-Key Part Number A29303TR-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1-917484-5

Description CONN RCPT 14-16AWG CRIMP TIN
Expanded Description Contact Crimp Socket 14-16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 917484 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-917484-5 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-917484-5.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 19174845
A29295TR
A29295TR-ND
A29303TR

06:40:00 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10263 307.89
6,000 0.09952 597.12
9,000 0.09019 811.71
15,000 0.08708 1,306.20
30,000 0.08397 2,519.10
75,000 0.08086 6,064.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A29303-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,887 - Immediate
  • Unit Price: 0.32000
Send Feedback