Add To Favorites
Product Overview
Digi-Key Part Number A29689-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

1-917337-5

Description CONN HDR 2POS VERT KEY-X TIN
Expanded Description 2 Positions Header Connector 0.200" (5.08mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 917337 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-917337-5 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-917337-5.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Dynamic 3200 and 3500 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.200" (5.08mm)
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 0.850" (21.59mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Polyester, Glass Filled
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 600V
Mated Stacking Heights 31.00mm ~ 32.50mm
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Mating Products
Additional Resources
Standard Package ? 26
Other Names 19173375
A29689

09:12:33 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.96200 9.62
50 0.86760 43.38
100 0.82990 82.99
250 0.75444 188.61
500 0.67898 339.49
1,000 0.60354 603.54
2,500 0.54696 1,367.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback