Add To Favorites
Product Overview
Digi-Key Part Number A111091TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1-87756-7

Description CONN SOCKET 26-22AWG CRIMP AU
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A100672TR-ND 6-87756-7 TE Connectivity AMP Connectors Tape & Reel (TR) ? 62,500 - Immediate
0.13446 12,500
Documents & Media
Datasheets 87756
3D Model 1-87756-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 62,500
Other Names 1-87756-7-ND
A111091TR

14:41:17 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
62,500 0.13685 8,553.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A25966-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,880 - Immediate
  • Unit Price: 0.75000
  • Cut Tape (CT) ? : A111091CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,365 - Immediate
  • Unit Price: 0.43000
Send Feedback