Add To Favorites
Product Overview
Digi-Key Part Number A25968-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1-87756-6

Description CONN SOCKET 22-26AWG 15AU CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33424-ND 6-87756-6 TE Connectivity AMP Connectors Bag 26,732 - Immediate
0.36000 1
Documents & Media
Datasheets 87756
3D Model 1-87756-6.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 1-87756-6-ND
1877566
A25968

01:17:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.50300 5.03
25 0.45280 11.32
50 0.40240 20.12
100 0.38560 38.56
250 0.35208 88.02
500 0.33530 167.65
1,000 0.27663 276.63
2,500 0.25148 628.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1-87756-2-ND
  • Minimum Quantity: 62,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.13519
Send Feedback