Add To Favorites
Product Overview
Digi-Key Part Number A25986-ND
Quantity Available 2,419
Can ship immediately
Manufacturer

Manufacturer Part Number

1-87523-6

Description CONN SOCKET 20-24AWG 15AU CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 87523
3D Model 1-87523-6.pdf
Online Catalog AMPMODU Mod IV
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33426-ND 2-87523-4 TE Connectivity AMP Connectors Bag 4,493 - Immediate
0.58000 1
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 1-87523-6-ND
1875236
A25986

23:58:14 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.45200 4.52
25 0.40720 10.18
50 0.36200 18.10
100 0.34690 34.69
250 0.31672 79.18
500 0.30164 150.82
1,000 0.24885 248.85
2,500 0.24508 612.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25986TR-ND
  • Minimum Quantity: 62,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.13519
Send Feedback